+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS5430DDA

PMIC; DC/DC converter; Uin: 5.5÷36VDC; Uout: 1.23÷31VDC; 3A; HSOP8

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS5430DDA
TME Symbol:
TPS5430DDA

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
5.5...36V DC
Output voltage
1.23...31V DC
Output current
3A
Case
HSOP8
Mounting
SMD
Frequency
0.5MHz
Topology
buck
Number of channels
1
Operating temperature
-40...125°C
Kind of package
tube
Manufacturer standard package
75pcs.
Gross weight0.078 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TPS5430DDA
20 in TME stock
Net price for quantities from 1 pcs - 5.62 USDGross price for quantities from 1 pcs - 5.62 USD
Net price for quantities from 2 pcs - 5.01 USDGross price for quantities from 2 pcs - 5.01 USD
Net price for quantities from 10 pcs - 4.29 USDGross price for quantities from 10 pcs - 4.29 USD
Net price for quantities from 25 pcs - 4.04 USDGross price for quantities from 25 pcs - 4.04 USD
Net price for quantities from 50 pcs - 3.91 USDGross price for quantities from 50 pcs - 3.91 USD
Net price for quantities from 75 pcs - 3.83 USDGross price for quantities from 75 pcs - 3.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 75 pcs