+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS5431DDA

IC: PMIC; Uin: 5.5÷23V; SO8; buck


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS5431DDA
TME Symbol:
TPS5431DDA

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Input voltage
5.5...23V
Output current
3A
Frequency
0.5MHz
Mounting
SMD
Case
SO8
Topology
buck
Number of channels
1
Operating temperature
-40...125°C
Gross weight0.091 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TPS5431DDA
0 in TME stock
Net price for quantities from 75 pcs - 3.44 GBPGross price for quantities from 75 pcs - 3.44 GBP
No. of pieces (Multiplicity: 75)
Minimum order quantity: 75.
Multiplicity: 75.