+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS54327DDA

PMIC; DC/DC converter; Uin: 4.5÷18VDC; Uout: 0.76÷7VDC; 3A; HSOP8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS54327DDA
TME Symbol:
TPS54327DDA

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
4.5...18V DC
Output voltage
0.76...7V DC
Output current
3A
Case
HSOP8
Mounting
SMD
Frequency
700kHz
Topology
buck
Number of channels
1
Operating temperature
-40...125°C
Kind of package
tube
Manufacturer standard package
75pcs.
Gross weight0.076 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TPS54327DDA
267 in TME stock
Net price for quantities from 1 pcs - 1.41 EURGross price for quantities from 1 pcs - 1.41 EUR
Net price for quantities from 5 pcs - 1.30 EURGross price for quantities from 5 pcs - 1.30 EUR
Net price for quantities from 25 pcs - 1.06 EURGross price for quantities from 25 pcs - 1.06 EUR
Net price for quantities from 75 pcs - 0.88 EURGross price for quantities from 75 pcs - 0.88 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 75 pcs