+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS54328DDA

IC: PMIC; Uin: 4.5÷18V; Uout: 0.76÷7V; SO8; buck

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS54328DDA
TME Symbol:
TPS54328DDA

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Input voltage
4.5...18V
Output voltage
0.76...7V
Output current
3A
Frequency
700kHz
Mounting
SMD
Case
SO8
Topology
buck
Operating temperature
-40...85°C
Gross weight0.092 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TPS54328DDA
0 in TME stock
Net price for quantities from 75 pcs - 1.34 USDGross price for quantities from 75 pcs - 1.34 USD
No. of pieces (Multiplicity: 75)
Minimum order quantity: 75.
Multiplicity: 75.