+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS5432DDA

IC: PMIC; Uin: 2.95÷6V; Uout: 0.808÷4.5V; SO8; buck

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS5432DDA
TME Symbol:
TPS5432DDA

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Input voltage
2.95...6V
Output voltage
0.808...4.5V
Output current
3A
Frequency
700kHz
Mounting
SMD
Case
SO8
Topology
buck
Operating temperature
-40...125°C
Gross weight0.1 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TPS5432DDA
0 in TME stock
Net price for quantities from 75 pcs - 0.61 EURGross price for quantities from 75 pcs - 0.61 EUR
No. of pieces (Multiplicity: 75)