+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS54334DDA

PMIC; DC/DC converter; Uin: 4.2÷28VDC; Uout: 0.8÷24VDC; 3A; HSOP8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS54334DDA
TME Symbol:
TPS54334DDA

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
4.2...28V DC
Output voltage
0.8...24V DC
Output current
3A
Case
HSOP8
Mounting
SMD
Frequency
570kHz
Topology
buck
Number of channels
1
Operating temperature
-40...85°C
Kind of package
tube
Manufacturer standard package
75pcs.
Gross weight0.074 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TPS54334DDA
86 in TME stock
Net price for quantities from 1 pcs - 2.21 EURGross price for quantities from 1 pcs - 2.21 EUR
Net price for quantities from 5 pcs - 1.89 EURGross price for quantities from 5 pcs - 1.89 EUR
Net price for quantities from 10 pcs - 1.69 EURGross price for quantities from 10 pcs - 1.69 EUR
Net price for quantities from 25 pcs - 1.61 EURGross price for quantities from 25 pcs - 1.61 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 75 pcs