+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS54340DDA

PMIC; DC/DC converter; Uin: 4.5÷42VDC; Uout: 0.8÷41VDC; 3.5A; HSOP8

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS54340DDA
TME Symbol:
TPS54340DDA

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
4.5...42V DC
Output voltage
0.8...41V DC
Output current
3.5A
Case
HSOP8
Mounting
SMD
Frequency
0.1...2.5MHz
Topology
buck
Number of channels
1
Operating temperature
-40...125°C
Kind of package
tube
Manufacturer standard package
75pcs.
Gross weight0.1 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TPS54340DDA
0 in TME stock
Net price for quantities from 1 pcs - 4.44 EURGross price for quantities from 1 pcs - 4.44 EUR
Net price for quantities from 10 pcs - 3.42 EURGross price for quantities from 10 pcs - 3.42 EUR
Net price for quantities from 25 pcs - 3.12 EURGross price for quantities from 25 pcs - 3.12 EUR
Net price for quantities from 75 pcs - 2.95 EURGross price for quantities from 75 pcs - 2.95 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.