+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS54356PWP

PMIC; DC/DC converter; Uin: 4.5÷20VDC; Uout: 3.3VDC; 3A; HTSSOP16

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS54356PWP
TME Symbol:
TPS54356PWP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
4.5...20V DC
Output voltage
3.3V DC
Output current
3A
Case
HTSSOP16
Mounting
SMD
Topology
buck
Number of channels
1
Operating temperature
-40...85°C
Kind of package
tube
Manufacturer standard package
90pcs.
Gross weight1 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TPS54356PWP
0 in TME stock
Net price for quantities from 1 pcs - 4.40 USDGross price for quantities from 1 pcs - 4.40 USD
Net price for quantities from 5 pcs - 3.96 USDGross price for quantities from 5 pcs - 3.96 USD
Net price for quantities from 25 pcs - 3.50 USDGross price for quantities from 25 pcs - 3.50 USD
Net price for quantities from 90 pcs - 3.14 USDGross price for quantities from 90 pcs - 3.14 USD
No. of pieces (Multiplicity: 1)