+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS54356PWPR

PMIC; DC/DC converter; Uin: 4.5÷20VDC; Uout: 3.3VDC; 3A; HTSSOP16


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS54356PWPR
TME Symbol:
TPS54356PWPR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
4.5...20V DC
Output voltage
3.3V DC
Output current
3A
Case
HTSSOP16
Mounting
SMD
Topology
buck
Number of channels
1
Operating temperature
-40...85°C
Kind of package
reel, tape
Manufacturer standard package
2000pcs.
Gross weight1 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TPS54356PWPR
0 in TME stock
Net price for quantities from 1 pcs - 3.12 EURGross price for quantities from 1 pcs - 3.12 EUR
Net price for quantities from 5 pcs - 2.81 EURGross price for quantities from 5 pcs - 2.81 EUR
Net price for quantities from 25 pcs - 2.48 EURGross price for quantities from 25 pcs - 2.48 EUR
Net price for quantities from 100 pcs - 2.23 EURGross price for quantities from 100 pcs - 2.23 EUR
Net price for quantities from 500 pcs - 2.17 EURGross price for quantities from 500 pcs - 2.17 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.