+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS54526PWP

PMIC; DC/DC converter; Uin: 4.5÷18V; Uout: 0.76÷5.5V; 5.5A; SMD

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS54526PWP
TME Symbol:
TPS54526PWP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
4.5...18V
Output voltage
0.76...5.5V
Output current
5.5A
Case
HTSSOP14
Mounting
SMD
Frequency
650kHz
Topology
buck
Number of channels
1
Operating temperature
-40...85°C
Supply voltage
  • 4.5...18V
Gross weight0.071 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TPS54526PWP
0 in TME stock
Net price for quantities from 90 pcs - 2.73 USDGross price for quantities from 90 pcs - 2.73 USD
No. of pieces (Multiplicity: 90)