+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS54531DDA

PMIC; DC/DC converter; Uin: 3.5÷28VDC; Uout: 0.8÷26VDC; 5A; HSOP8

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS54531DDA
TME Symbol:
TPS54531DDA

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
3.5...28V DC
Output voltage
0.8...26V DC
Output current
5A
Case
HSOP8
Mounting
SMD
Frequency
570kHz
Topology
buck
Number of channels
1
Operating temperature
-40...125°C
Kind of package
tube
Manufacturer standard package
75pcs.
Gross weight0.072 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TPS54531DDA
49 in TME stock
Net price for quantities from 1 pcs - 2.48 USDGross price for quantities from 1 pcs - 2.48 USD
Net price for quantities from 5 pcs - 2.12 USDGross price for quantities from 5 pcs - 2.12 USD
Net price for quantities from 10 pcs - 1.91 USDGross price for quantities from 10 pcs - 1.91 USD
Net price for quantities from 25 pcs - 1.68 USDGross price for quantities from 25 pcs - 1.68 USD
Net price for quantities from 50 pcs - 1.58 USDGross price for quantities from 50 pcs - 1.58 USD
Net price for quantities from 75 pcs - 1.54 USDGross price for quantities from 75 pcs - 1.54 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 75 pcs