+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS54560DDA

PMIC; DC/DC converter; Uin: 4.5÷60VDC; Uout: 0.8÷58.8VDC; 5A; HSOP8

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS54560DDA
TME Symbol:
TPS54560DDA

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
4.5...60V DC
Output voltage
0.8...58.8V DC
Output current
5A
Case
HSOP8
Mounting
SMD
Frequency
0.1...2.5MHz
Topology
buck
Number of channels
1
Operating temperature
-40...125°C
Kind of package
tube
Manufacturer standard package
75pcs.
Gross weight0.074 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TPS54560DDA
190 in TME stock
Net price for quantities from 1 pcs - 7.87 USDGross price for quantities from 1 pcs - 7.87 USD
Net price for quantities from 5 pcs - 7.08 USDGross price for quantities from 5 pcs - 7.08 USD
Net price for quantities from 25 pcs - 6.26 USDGross price for quantities from 25 pcs - 6.26 USD
Net price for quantities from 75 pcs - 5.62 USDGross price for quantities from 75 pcs - 5.62 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 75 pcs