+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS54560DDAR

PMIC; DC/DC converter; Uin: 4.5÷60VDC; Uout: 0.8÷58.8VDC; 5A; HSOP8

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS54560DDAR
TME Symbol:
TPS54560DDAR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
4.5...60V DC
Output voltage
0.8...58.8V DC
Output current
5A
Case
HSOP8
Mounting
SMD
Frequency
0.1...2.5MHz
Topology
buck
Number of channels
1
Operating temperature
-40...125°C
Kind of package
reel, tape
Manufacturer standard package
2500pcs.
Gross weight0.109 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TPS54560DDAR
1417 in TME stock
Net price for quantities from 1 pcs - 5.54 EURGross price for quantities from 1 pcs - 5.54 EUR
Net price for quantities from 3 pcs - 5.34 EURGross price for quantities from 3 pcs - 5.34 EUR
Net price for quantities from 10 pcs - 5.11 EURGross price for quantities from 10 pcs - 5.11 EUR
Net price for quantities from 25 pcs - 4.68 EURGross price for quantities from 25 pcs - 4.68 EUR
Net price for quantities from 100 pcs - 4.31 EURGross price for quantities from 100 pcs - 4.31 EUR
Net price for quantities from 250 pcs - 3.85 EURGross price for quantities from 250 pcs - 3.85 EUR
Net price for quantities from 1000 pcs - 3.55 EURGross price for quantities from 1000 pcs - 3.55 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerReel = 2 500 pcs