+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS548D22RVFT

IC: PMIC; Uin: 1.5÷16V; Uout: 0.6÷5.5V; QFN40; buck


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS548D22RVFT
TME Symbol:
TPS548D22RVFT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Input voltage
1.5...16V
Output voltage
0.6...5.5V
Output current
40A
Frequency
1.05MHz
Mounting
SMD
Case
QFN40
Topology
buck
Operating temperature
-40...125°C
Gross weight0.068 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TPS548D22RVFT
0 in TME stock
Net price for quantities from 250 pcs - 7.42 EURGross price for quantities from 250 pcs - 7.42 EUR
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.