+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS54910PWP

PMIC; DC/DC converter; Uin: 3÷4V; Uout: 0.9÷2.5V; 9A; HTSSOP28; SMD

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS54910PWP
TME Symbol:
TPS54910PWP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
3...4V
Output voltage
0.9...2.5V
Output current
9A
Case
HTSSOP28
Mounting
SMD
Frequency
700kHz
Topology
buck
Number of channels
1
Supply voltage
  • 3...4V
Gross weight0.086 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TPS54910PWP
0 in TME stock
Net price for quantities from 50 pcs - 7.97 USDGross price for quantities from 50 pcs - 7.97 USD
No. of pieces (Multiplicity: 50)