+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS562231DRLR

PMIC; DC/DC converter; Uin: 4.5÷17VDC; Uout: 0.6÷7VDC; 2A; SOT5X3-6


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS562231DRLR
TME Symbol:
TPS562231DRLR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
4.5...17V DC
Output voltage
0.6...7V DC
Output current
2A
Case
SOT5X3-6
Mounting
SMD
Frequency
850kHz
Topology
buck
Number of channels
1
Operating temperature
-40...125°C
Kind of package
reel, tape
Manufacturer standard package
4000pcs.
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TPS562231DRLR
0 in TME stock
Net price for quantities from 4000 pcs - 0.08 EURGross price for quantities from 4000 pcs - 0.08 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 4 000.
Multiplicity: 1.