+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS563201DDCR

PMIC; DC/DC converter; Uin: 4.5÷17VDC; Uout: 0.76÷7VDC; 3A; SMD


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS563201DDCR
TME Symbol:
TPS563201DDCR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
4.5...17V DC
Output voltage
0.76...7V DC
Output current
3A
Case
TSOT23-6
Mounting
SMD
Frequency
580kHz
Topology
buck
Number of channels
1
Operating temperature
-40...125°C
Kind of package
reel, tape
Manufacturer standard package
3000pcs.
Gross weight0.027 g
Certificates

WATCH VIDEO

See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TPS563201DDCR
3888 in TME stock
Net price for quantities from 1 pcs - 0.32 GBPGross price for quantities from 1 pcs - 0.32 GBP
Net price for quantities from 5 pcs - 0.27 GBPGross price for quantities from 5 pcs - 0.27 GBP
Net price for quantities from 10 pcs - 0.24 GBPGross price for quantities from 10 pcs - 0.24 GBP
Net price for quantities from 25 pcs - 0.21 GBPGross price for quantities from 25 pcs - 0.21 GBP
Net price for quantities from 50 pcs - 0.19 GBPGross price for quantities from 50 pcs - 0.19 GBP
Net price for quantities from 100 pcs - 0.17 GBPGross price for quantities from 100 pcs - 0.17 GBP
Net price for quantities from 200 pcs - 0.16 GBPGross price for quantities from 200 pcs - 0.16 GBP
Net price for quantities from 250 pcs - 0.16 GBPGross price for quantities from 250 pcs - 0.16 GBP
Net price for quantities from 1000 pcs - 0.15 GBPGross price for quantities from 1000 pcs - 0.15 GBP
Net price for quantities from 21000 pcs - 0.14 GBPGross price for quantities from 21000 pcs - 0.14 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs