+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS60401DBVR

IC: PMIC; inverting; Uout: -5.25÷-1.6V; SOT23-5; boost,buck

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS60401DBVR
TME Symbol:
TPS60401DBVR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
inverting
Output voltage
-5.25...-1.6V
Output current
60mA
Frequency
20kHz
Mounting
SMD
Case
SOT23-5
Topology
boost, buck
Number of channels
1
Operating temperature
-40...85°C
Supply voltage
  • 1.6...5.25V
Gross weight0.031 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TPS60401DBVR
0 in TME stock
Net price for quantities from 3000 pcs - 0.75 USDGross price for quantities from 3000 pcs - 0.75 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.