+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS60402DBVT

PMIC; DC/DC converter; Uin: 1.8÷5.25VDC; Uout: -5.25÷10.5VDC; SMD

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS60402DBVT
TME Symbol:
TPS60402DBVT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
1.8...5.25V DC
Output voltage
-5.25...10.5V DC
Output current
60mA
Case
SOT23-5
Mounting
SMD
Frequency
50kHz
Topology
charge pump
Number of channels
1
Operating temperature
-40...125°C
Kind of package
reel, tape
Manufacturer standard package
250pcs.
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TPS60402DBVT
0 in TME stock
Net price for quantities from 250 pcs - 0.52 EURGross price for quantities from 250 pcs - 0.52 EUR
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.
Packaging method by the manufacturerReel = 250 pcs