+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS61031PWP

PMIC; DC/DC converter; Uin: 1.8÷5.5VDC; Uout: 3.3VDC; 4A; HTSSOP16

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS61031PWP
TME Symbol:
TPS61031PWP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
1.8...5.5V DC
Output voltage
3.3V DC
Output current
4A
Case
HTSSOP16
Mounting
SMD
Frequency
500...700kHz
Topology
boost
Number of channels
1
Operating temperature
-40...85°C
Kind of package
tube
Integrated circuit features
PWM
Manufacturer standard package
90pcs.
Gross weight0.061 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TPS61031PWP
66 in TME stock
Net price for quantities from 1 pcs - 2.51 EURGross price for quantities from 1 pcs - 2.51 EUR
Net price for quantities from 5 pcs - 2.28 EURGross price for quantities from 5 pcs - 2.28 EUR
Net price for quantities from 25 pcs - 2.03 EURGross price for quantities from 25 pcs - 2.03 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts