+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS61158DRVR

IC: driver; boost; LED driver; WSON6; 30mA; 2.7÷29V; Ch: 1; 960kHz

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS61158DRVR
TME Symbol:
TPS61158DRVR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
driver
Topology
boost
Kind of integrated circuit
LED driver
Case
WSON6
Output current
30mA
Output voltage
2.7...29V
Number of channels
1
Mounting
SMD
Operating temperature
-40...85°C
Frequency
960kHz
Kind of package
reel, tape
Manufacturer standard package
3000pcs.
Supply voltage
  • 2.7...5.5V DC
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: LED drivers TEXAS INSTRUMENTS,
*
TPS61158DRVR
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
Product for special order