+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS61165DBVR

PMIC; DC/DC converter; Uin: 3÷18VDC; Uout: 3÷38VDC; 1.2A; SOT23-6


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS61165DBVR
TME Symbol:
TPS61165DBVR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
3...18V DC
Output voltage
3...38V DC
Output current
1.2A
Case
SOT23-6
Mounting
SMD
Frequency
1.2MHz
Topology
boost
Number of channels
1
Operating temperature
-40...85°C
Kind of package
reel, tape
Integrated circuit features
PWM
Application
for LED applications
Manufacturer standard package
3000pcs.
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TPS61165DBVR
0 in TME stock
Net price for quantities from 3000 pcs - 1.44 USDGross price for quantities from 3000 pcs - 1.44 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.