+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS61165DRVR

PMIC; DC/DC converter; Uin: 3÷18VDC; Uout: 3÷38VDC; 1.2A; WSON6; SMD


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS61165DRVR
TME Symbol:
TPS61165DRVR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
3...18V DC
Output voltage
3...38V DC
Output current
1.2A
Case
WSON6
Mounting
SMD
Frequency
1.2MHz
Topology
boost
Number of channels
1
Operating temperature
-40...85°C
Kind of package
reel, tape
Integrated circuit features
PWM
Application
for LED applications
Manufacturer standard package
3000pcs.
Gross weight0.028 g
Certificates

WATCH VIDEO

See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TPS61165DRVR
321 in TME stock
Net price for quantities from 1 pcs - 1.85 EURGross price for quantities from 1 pcs - 1.85 EUR
Net price for quantities from 10 pcs - 1.41 EURGross price for quantities from 10 pcs - 1.41 EUR
Net price for quantities from 25 pcs - 1.30 EURGross price for quantities from 25 pcs - 1.30 EUR
Net price for quantities from 50 pcs - 1.24 EURGross price for quantities from 50 pcs - 1.24 EUR
Net price for quantities from 100 pcs - 1.20 EURGross price for quantities from 100 pcs - 1.20 EUR
Net price for quantities from 250 pcs - 1.14 EURGross price for quantities from 250 pcs - 1.14 EUR
Net price for quantities from 1000 pcs - 1.07 EURGross price for quantities from 1000 pcs - 1.07 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs