+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS61202DRCT

PMIC; DC/DC converter; Uin: 300mV÷5.5V; Uout: 5V; 1.2A; VSON10; SMD

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS61202DRCT
TME Symbol:
TPS61202DRCT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
300mV...5.5V
Output voltage
5V
Output current
1.2A
Case
VSON10
Mounting
SMD
Frequency
1.25...1.65MHz
Topology
boost
Operating temperature
-40...85°C
Efficiency
90%
Gross weight0.056 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TPS61202DRCT
0 in TME stock
Net price for quantities from 250 pcs - 1.81 USDGross price for quantities from 250 pcs - 1.81 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.