+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS61232DRCT

PMIC; DC/DC converter; Uin: 2.3÷5.5VDC; Uout: 5VDC; 4A; VSON10; SMD


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS61232DRCT
TME Symbol:
TPS61232DRCT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
2.3...5.5V DC
Output voltage
5V DC
Output current
4A
Case
VSON10
Mounting
SMD
Frequency
2MHz
Topology
boost
Number of channels
1
Operating temperature
-40...125°C
Kind of package
reel, tape
Integrated circuit features
PWM
Application
for LED applications
Manufacturer standard package
250pcs.
Gross weight1 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TPS61232DRCT
0 in TME stock
Net price for quantities from 1 pcs - 2.73 EURGross price for quantities from 1 pcs - 2.73 EUR
Net price for quantities from 2 pcs - 2.56 EURGross price for quantities from 2 pcs - 2.56 EUR
Net price for quantities from 5 pcs - 2.29 EURGross price for quantities from 5 pcs - 2.29 EUR
Net price for quantities from 10 pcs - 2.09 EURGross price for quantities from 10 pcs - 2.09 EUR
Net price for quantities from 25 pcs - 1.95 EURGross price for quantities from 25 pcs - 1.95 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.