+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS61261DRVR

IC: PMIC; rectifier,Schmitt trigger,synchronous; Uin: 800mV÷4V


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS61261DRVR
TME Symbol:
TPS61261DRVR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
rectifier, Schmitt trigger, synchronous
Input voltage
800mV...4V
Output voltage
3.3V
Output current
0.1A
Frequency
2.5MHz
Mounting
SMD
Case
WSON6
Topology
boost
Number of channels
1
Operating temperature
-40...85°C
Gross weight0.029 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TPS61261DRVR
0 in TME stock
Net price for quantities from 3000 pcs - 0.78 USDGross price for quantities from 3000 pcs - 0.78 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.