+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS613222ADBVT

IC: PMIC; Uin: 900mV÷5.5V; Uout: 5V; SOT23-5; boost; 90%


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS613222ADBVT
TME Symbol:
TPS613222ADBVT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Input voltage
0.9...5.5V
Output voltage
5V
Output current
2.5A
Frequency
0.5...2MHz
Mounting
SMD
Case
SOT23-5
Topology
boost
Operating temperature
-40...125°C
Efficiency
90%
Gross weight0.033 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TPS613222ADBVT
0 in TME stock
Net price for quantities from 250 pcs - 0.48 GBPGross price for quantities from 250 pcs - 0.48 GBP
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.