+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS61390RTER

IC: PMIC; Uout: 20÷85V; WQFN16; boost


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS61390RTER
TME Symbol:
TPS61390RTER

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Output voltage
20...85V
Frequency
700kHz
Mounting
SMD
Case
WQFN16
Topology
boost
Operating temperature
-40...125°C
Gross weight0.047 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TPS61390RTER
0 in TME stock
Net price for quantities from 3000 pcs - 2.46 USDGross price for quantities from 3000 pcs - 2.46 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.