+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS62003DGS

IC: PMIC; Uin: 2÷5.5V; Uout: 1.2V; VSSOP10; buck; 95%

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS62003DGS
TME Symbol:
TPS62003DGS

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Input voltage
2...5.5V
Output voltage
1.2V
Output current
0.6A
Frequency
750kHz
Mounting
SMD
Case
VSSOP10
Topology
buck
Operating temperature
-40...85°C
Efficiency
95%
Gross weight0.025 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TPS62003DGS
0 in TME stock
Net price for quantities from 80 pcs - 1.87 EURGross price for quantities from 80 pcs - 1.87 EUR
No. of pieces (Multiplicity: 80)
Minimum order quantity: 80.
Multiplicity: 80.