+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS62046DGQ

PMIC; DC/DC converter; Uin: 2.5÷6VDC; Uout: 3.3VDC; 1.2A; HVSSOP10


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS62046DGQ
TME Symbol:
TPS62046DGQ

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
2.5...6V DC
Output voltage
3.3V DC
Output current
1.2A
Case
HVSSOP10
Mounting
SMD
Frequency
1...1.5MHz
Topology
buck
Number of channels
1
Operating temperature
-40...85°C
Kind of package
tube
Integrated circuit features
PWM
Application
for LED applications
Manufacturer standard package
80pcs.
Gross weight0.02 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TPS62046DGQ
0 in TME stock
Net price for quantities from 1 pcs - 2.31 USDGross price for quantities from 1 pcs - 2.31 USD
Net price for quantities from 5 pcs - 2.00 USDGross price for quantities from 5 pcs - 2.00 USD
Net price for quantities from 10 pcs - 1.77 USDGross price for quantities from 10 pcs - 1.77 USD
Net price for quantities from 25 pcs - 1.69 USDGross price for quantities from 25 pcs - 1.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 80 pcs