+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS62051DGS

IC: PMIC; synchronous; Uin: 2.7÷10V; Uout: 0.7÷6V; VSSOP10; buck


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS62051DGS
TME Symbol:
TPS62051DGS

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
synchronous
Input voltage
2.7...10V
Output voltage
0.7...6V
Output current
0.8A
Frequency
850kHz
Mounting
SMD
Case
VSSOP10
Topology
buck
Number of channels
1
Operating temperature
-40...125°C
Gross weight0.034 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TPS62051DGS
0 in TME stock
Net price for quantities from 80 pcs - 1.92 USDGross price for quantities from 80 pcs - 1.92 USD
No. of pieces (Multiplicity: 80)
Minimum order quantity: 80.
Multiplicity: 80.