+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS62056DGS

IC: PMIC; converter,synchronous; Uin: 2.7÷10V; Uout: 3.3V; VSSOP10


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS62056DGS
TME Symbol:
TPS62056DGS

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
converter, synchronous
Input voltage
2.7...10V
Output voltage
3.3V
Output current
0.8A
Frequency
850kHz
Mounting
SMD
Case
VSSOP10
Topology
buck
Operating temperature
-40...125°C
Efficiency
93%
Gross weight0.034 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TPS62056DGS
0 in TME stock
Net price for quantities from 80 pcs - 1.35 EURGross price for quantities from 80 pcs - 1.35 EUR
Net price for quantities from 160 pcs - 1.31 EURGross price for quantities from 160 pcs - 1.31 EUR
Net price for quantities from 560 pcs - 1.24 EURGross price for quantities from 560 pcs - 1.24 EUR
No. of pieces (Multiplicity: 80)
Minimum order quantity: 80.
Multiplicity: 80.