+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS62090RGTT

IC: PMIC; Uin: 2.5÷6V; Uout: 0.8÷6V; VQFN16; buck; 95%


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS62090RGTT
TME Symbol:
TPS62090RGTT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Input voltage
2.5...6V
Output voltage
0.8...6V
Output current
3A
Frequency
2.8MHz
Mounting
SMD
Case
VQFN16
Topology
buck
Operating temperature
-40...85°C
Efficiency
95%
Gross weight0.054 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TPS62090RGTT
0 in TME stock
Net price for quantities from 250 pcs - 1.84 EURGross price for quantities from 250 pcs - 1.84 EUR
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.