+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS62122DRVT

IC: PMIC; Uin: 2÷15V; Uout: 1.2÷5.5V; WSON6; buck; 96%


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS62122DRVT
TME Symbol:
TPS62122DRVT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Input voltage
2...15V
Output voltage
1.2...5.5V
Output current
75mA
Frequency
800kHz
Mounting
SMD
Case
WSON6
Topology
buck
Operating temperature
-40...85°C
Efficiency
96%
Gross weight0.045 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TPS62122DRVT
0 in TME stock
Net price for quantities from 250 pcs - 1.04 USDGross price for quantities from 250 pcs - 1.04 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.