+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS62290DRVR

PMIC; DC/DC converter; Uin: 2.3÷6VDC; Uout: 0.6÷6VDC; 1A; WSON6; SMD


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS62290DRVR
TME Symbol:
TPS62290DRVR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
2.3...6V DC
Output voltage
0.6...6V DC
Output current
1A
Case
WSON6
Mounting
SMD
Frequency
2...2.5MHz
Topology
buck
Number of channels
1
Operating temperature
-40...125°C
Kind of package
reel, tape
Manufacturer standard package
3000pcs.
Gross weight0.026 g
Certificates

WATCH VIDEO

See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TPS62290DRVR
1196 in TME stock
Net price for quantities from 1 pcs - 1.55 GBPGross price for quantities from 1 pcs - 1.55 GBP
Net price for quantities from 3 pcs - 1.30 GBPGross price for quantities from 3 pcs - 1.30 GBP
Net price for quantities from 10 pcs - 1.12 GBPGross price for quantities from 10 pcs - 1.12 GBP
Net price for quantities from 25 pcs - 0.97 GBPGross price for quantities from 25 pcs - 0.97 GBP
Net price for quantities from 100 pcs - 0.87 GBPGross price for quantities from 100 pcs - 0.87 GBP
Net price for quantities from 250 pcs - 0.84 GBPGross price for quantities from 250 pcs - 0.84 GBP
Net price for quantities from 1000 pcs - 0.81 GBPGross price for quantities from 1000 pcs - 0.81 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs