+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS62402DRCT

PMIC; DC/DC converter; Uin: 2.5÷6VDC; 0.4÷0.6A; VSON10; SMD; Ch: 2


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS62402DRCT
TME Symbol:
TPS62402DRCT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
2.5...6V DC
Output current
0.4...0.6A
Case
VSON10
Mounting
SMD
Frequency
2...2.5MHz
Topology
buck
Number of channels
2
Operating temperature
-40...85°C
Kind of package
reel, tape
Manufacturer standard package
250pcs.
Gross weight0.01 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TPS62402DRCT
0 in TME stock
Net price for quantities from 1 pcs - 1.72 GBPGross price for quantities from 1 pcs - 1.72 GBP
Net price for quantities from 10 pcs - 1.28 GBPGross price for quantities from 10 pcs - 1.28 GBP
Net price for quantities from 25 pcs - 1.19 GBPGross price for quantities from 25 pcs - 1.19 GBP
Net price for quantities from 100 pcs - 1.05 GBPGross price for quantities from 100 pcs - 1.05 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.