+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS62742DSSR

IC: PMIC; converter; Uin: 2.2÷5.5V; Uout: 1.8÷3.3V; WSON12; buck


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS62742DSSR
TME Symbol:
TPS62742DSSR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
converter
Input voltage
2.2...5.5V
Output voltage
1.8...3.3V
Output current
0.4A
Frequency
2MHz
Mounting
SMD
Case
WSON12
Topology
buck
Number of channels
1
Operating temperature
-40...85°C
Gross weight0.035 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TPS62742DSSR
0 in TME stock
Net price for quantities from 3000 pcs - 0.80 EURGross price for quantities from 3000 pcs - 0.80 EUR
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.