+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS63000DRCT

PMIC; DC/DC converter; Uin: 1.8÷5.5VDC; Uout: 1.2÷5.5VDC; 0.8A


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS63000DRCT
TME Symbol:
TPS63000DRCT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
1.8...5.5V DC
Output voltage
1.2...5.5V DC
Output current
0.8A
Case
VSON10
Mounting
SMD
Frequency
1.25...1.5MHz
Topology
buck-boost
Number of channels
1
Operating temperature
-40...125°C
Kind of package
reel, tape
Manufacturer standard package
250pcs.
Gross weight0.056 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TPS63000DRCT
178 in TME stock
Net price for quantities from 1 pcs - 1.90 EURGross price for quantities from 1 pcs - 1.90 EUR
Net price for quantities from 25 pcs - 1.75 EURGross price for quantities from 25 pcs - 1.75 EUR
Net price for quantities from 100 pcs - 1.66 EURGross price for quantities from 100 pcs - 1.66 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 250 pcs