+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS63001DRCT

PMIC; DC/DC converter; Uin: 1.8÷5.5VDC; Uout: 3.3VDC; 0.8A; VSON10


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS63001DRCT
TME Symbol:
TPS63001DRCT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
1.8...5.5V DC
Output voltage
3.3V DC
Output current
0.8A
Case
VSON10
Mounting
SMD
Frequency
1.25...1.5MHz
Topology
buck-boost
Number of channels
1
Operating temperature
-40...125°C
Kind of package
reel, tape
Manufacturer standard package
250pcs.
Gross weight0.056 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TPS63001DRCT
234 in TME stock
Net price for quantities from 1 pcs - 3.51 USDGross price for quantities from 1 pcs - 3.51 USD
Net price for quantities from 5 pcs - 3.07 USDGross price for quantities from 5 pcs - 3.07 USD
Net price for quantities from 10 pcs - 2.88 USDGross price for quantities from 10 pcs - 2.88 USD
Net price for quantities from 25 pcs - 2.65 USDGross price for quantities from 25 pcs - 2.65 USD
Net price for quantities from 50 pcs - 2.48 USDGross price for quantities from 50 pcs - 2.48 USD
Net price for quantities from 100 pcs - 2.32 USDGross price for quantities from 100 pcs - 2.32 USD
Net price for quantities from 250 pcs - 2.21 USDGross price for quantities from 250 pcs - 2.21 USD
Net price for quantities from 500 pcs - 2.14 USDGross price for quantities from 500 pcs - 2.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 250 pcs