+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS630701RNMT

IC: PMIC; synchronous; Uin: 2÷16V; Uout: 5V; boost,buck,buck-boost

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS630701RNMT
TME Symbol:
TPS630701RNMT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
synchronous
Input voltage
2...16V
Output voltage
5V
Output current
2A
Frequency
2.4MHz
Mounting
SMD
Topology
boost, buck, buck-boost
Number of channels
1
Operating temperature
-40...125°C
Gross weight0.064 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TPS630701RNMT
0 in TME stock
Net price for quantities from 250 pcs - 2.51 USDGross price for quantities from 250 pcs - 2.51 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.