+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS63802DLAT

PMIC; DC/DC converter; Uin: 1.3÷5.5VDC; Uout: 1.8÷5.2VDC; 2A; SMD


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS63802DLAT
TME Symbol:
TPS63802DLAT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
1.3...5.5V DC
Output voltage
1.8...5.2V DC
Output current
2A
Case
VSON-HR10
Mounting
SMD
Frequency
0.5...3.1MHz
Topology
buck-boost
Number of channels
1
Operating temperature
-40...125°C
Kind of package
reel, tape
Manufacturer standard package
250pcs.
Gross weight0.1 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TPS63802DLAT
0 in TME stock
Net price for quantities from 1 pcs - 3.11 USDGross price for quantities from 1 pcs - 3.11 USD
Net price for quantities from 10 pcs - 2.36 USDGross price for quantities from 10 pcs - 2.36 USD
Net price for quantities from 25 pcs - 2.14 USDGross price for quantities from 25 pcs - 2.14 USD
Net price for quantities from 100 pcs - 1.85 USDGross price for quantities from 100 pcs - 1.85 USD
Net price for quantities from 250 pcs - 1.71 USDGross price for quantities from 250 pcs - 1.71 USD
Net price for quantities from 500 pcs - 1.61 USDGross price for quantities from 500 pcs - 1.61 USD
Net price for quantities from 1000 pcs - 1.54 USDGross price for quantities from 1000 pcs - 1.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.