+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS65150PWP

IC: driver; boost; HTSSOP24; 1.38MHz; 1.8÷6V


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS65150PWP
TME Symbol:
TPS65150PWP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
driver
Topology
boost
Case
HTSSOP24
DC supply current
1.9mA
Mounting
SMD
Operating temperature
-40...85°C
Application
automotive industry
Frequency
1.38MHz
Supply voltage
  • 1.8...6V
Gross weight0.56 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
TPS65150PWP
0 in TME stock
Net price for quantities from 60 pcs - 1.78 GBPGross price for quantities from 60 pcs - 1.78 GBP
No. of pieces (Multiplicity: 60)
Minimum order quantity: 60.
Multiplicity: 60.