+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS65150PWPR

PMIC; DC/DC converter; Uin: 1.8÷6VDC; HTSSOP24; SMD; Ch: 5; -40÷85°C


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS65150PWPR
TME Symbol:
TPS65150PWPR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
1.8...6V DC
Case
HTSSOP24
Mounting
SMD
Topology
boost, buck-boost
Number of channels
5
Operating temperature
-40...85°C
Kind of package
reel, tape
Manufacturer standard package
2000pcs.
Gross weight1 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TPS65150PWPR
0 in TME stock
Net price for quantities from 1 pcs - 2.24 EURGross price for quantities from 1 pcs - 2.24 EUR
Net price for quantities from 5 pcs - 1.89 EURGross price for quantities from 5 pcs - 1.89 EUR
Net price for quantities from 10 pcs - 1.73 EURGross price for quantities from 10 pcs - 1.73 EUR
Net price for quantities from 25 pcs - 1.55 EURGross price for quantities from 25 pcs - 1.55 EUR
Net price for quantities from 100 pcs - 1.34 EURGross price for quantities from 100 pcs - 1.34 EUR
Net price for quantities from 250 pcs - 1.34 EURGross price for quantities from 250 pcs - 1.34 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.