+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS70348PWP

IC: voltage regulator; LDO,linear,fixed; 1.5V,3.3V; 1A; HTSSOP24

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS70348PWP
TME Symbol:
TPS70348PWP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
0.16V
Output voltage
1.5V, 3.3V
Output current
1A
Case
HTSSOP24
Mounting
SMD
Kind of package
tube
Operating temperature
-40...125°C
Tolerance
±2%
Number of channels
2
Protection
overheating OTP
Input voltage
2.7...6V
Manufacturer standard package
60pcs.
Gross weight0.096 g
Certificates
See other products in this category: LDO fixed voltage regulators TEXAS INSTRUMENTS,
*
TPS70348PWP
0 in TME stock
Net price for quantities from 60 pcs - 8.20 EURGross price for quantities from 60 pcs - 8.20 EUR
No. of pieces (Multiplicity: 60)