+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS70445PWP

IC: voltage regulator; LDO,linear,fixed; 1.2V,3.3V; 2A; HTSSOP24

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS70445PWP
TME Symbol:
TPS70445PWP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
0.25V
Output voltage
1.2V, 3.3V
Output current
2A
Case
HTSSOP24
Mounting
SMD
Kind of package
tube
Operating temperature
-40...125°C
Tolerance
±2%
Number of channels
2
Protection
overheating OTP
Input voltage
2.7...6V
Manufacturer standard package
60pcs.
Gross weight2.045 g
Certificates
See other products in this category: LDO fixed voltage regulators TEXAS INSTRUMENTS,
*
TPS70445PWP
0 in TME stock
Net price for quantities from 1 pcs - 7.21 USDGross price for quantities from 1 pcs - 7.21 USD
Net price for quantities from 10 pcs - 5.93 USDGross price for quantities from 10 pcs - 5.93 USD
Net price for quantities from 25 pcs - 5.53 USDGross price for quantities from 25 pcs - 5.53 USD
Net price for quantities from 50 pcs - 5.22 USDGross price for quantities from 50 pcs - 5.22 USD
Net price for quantities from 60 pcs - 5.14 USDGross price for quantities from 60 pcs - 5.14 USD
Net price for quantities from 120 pcs - 4.93 USDGross price for quantities from 120 pcs - 4.93 USD
Net price for quantities from 300 pcs - 4.86 USDGross price for quantities from 300 pcs - 4.86 USD
No. of pieces (Multiplicity: 1)