+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS70702PWPR

IC: voltage regulator; LDO,linear,adjustable; 1.22÷5.5V; 0.25A


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS70702PWPR
TME Symbol:
TPS70702PWPR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, LDO, linear
Voltage drop
0.14V
Output voltage
1.22...5.5V
Output current
0.25A
Case
HTSSOP20
Mounting
SMD
Kind of package
reel, tape
Operating temperature
-40...125°C
Tolerance
±2%
Number of channels
2
Input voltage
2.7...6.5V
Gross weight0.1 g
Certificates
See other products in this category: LDO adjustable voltage regulators TEXAS INSTRUMENTS,
*
TPS70702PWPR
0 in TME stock
Net price for quantities from 2000 pcs - 2.70 USDGross price for quantities from 2000 pcs - 2.70 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.