+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS7101QP

IC: voltage regulator; LDO,linear,adjustable; 1.2÷9.75V; 0.5A


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS7101QP
TME Symbol:
TPS7101QP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, LDO, linear
Output voltage
1.2...9.75V
Output current
0.5A
Case
DIP8
Mounting
THT
Kind of package
tube
Operating temperature
-40...125°C
Tolerance
±3%
Number of channels
1
Input voltage
2.5...10V
Manufacturer standard package
50pcs.
Gross weight0.58 g
Certificates
See other products in this category: LDO fixed voltage regulators TEXAS INSTRUMENTS,
*
TPS7101QP
0 in TME stock
Net price for quantities from 50 pcs - 2.80 GBPGross price for quantities from 50 pcs - 2.80 GBP
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.