+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS71256DRCT

IC: voltage regulator; LDO,linear,fixed; 2.8V; 0.25A; VSON10; SMD


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS71256DRCT
TME Symbol:
TPS71256DRCT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
0.4V
Output voltage
2.8V
Output current
0.25A
Case
VSON10
Mounting
SMD
Kind of package
reel, tape
Operating temperature
-40...125°C
Tolerance
±1.5%
Number of channels
2
Input voltage
2.7...5.5V
Gross weight0.079 g
Certificates
See other products in this category: LDO fixed voltage regulators TEXAS INSTRUMENTS,
*
TPS71256DRCT
0 in TME stock
Net price for quantities from 250 pcs - 1.87 USDGross price for quantities from 250 pcs - 1.87 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.