+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS715A33DRBT

IC: voltage regulator; LDO,linear,fixed; 3.3V; 0.08A; VDFN8; SMD


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS715A33DRBT
TME Symbol:
TPS715A33DRBT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
0.67V
Output voltage
3.3V
Output current
80mA
Case
VDFN8
Mounting
SMD
Kind of package
reel, tape
Operating temperature
-40...125°C
Tolerance
±4%
Number of channels
1
Input voltage
2.5...24V
Gross weight0.065 g
Certificates
See other products in this category: LDO fixed voltage regulators TEXAS INSTRUMENTS,
*
TPS715A33DRBT
0 in TME stock
Net price for quantities from 250 pcs - 0.83 EURGross price for quantities from 250 pcs - 0.83 EUR
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.