+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPS71733DCKT

IC: voltage regulator; LDO,linear,fixed; 3.3V; 0.15A; SC70-5; SMD


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS71733DCKT
TME Symbol:
TPS71733DCKT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
0.17V
Output voltage
3.3V
Output current
0.15A
Case
SC70-5
Mounting
SMD
Kind of package
reel, tape
Operating temperature
-40...125°C
Number of channels
1
Input voltage
2.5...6.5V
Manufacturer standard package
250pcs.
Gross weight0.035 g
Certificates

WATCH VIDEO

See other products in this category: LDO fixed voltage regulators TEXAS INSTRUMENTS,
*
TPS71733DCKT
110 in TME stock
Net price for quantities from 1 pcs - 1.08 EURGross price for quantities from 1 pcs - 1.08 EUR
Net price for quantities from 5 pcs - 0.92 EURGross price for quantities from 5 pcs - 0.92 EUR
Net price for quantities from 10 pcs - 0.83 EURGross price for quantities from 10 pcs - 0.83 EUR
Net price for quantities from 25 pcs - 0.77 EURGross price for quantities from 25 pcs - 0.77 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 250 pcs